
B82746S6702A040 | |
|---|---|
DigiKey Part Number | 495-6997-ND |
Manufacturer | |
Manufacturer Product Number | B82746S6702A040 |
Description | CMC 6.2MH 8A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.2 mH 3 Line Common Mode Choke Through Hole 8A DCR 18mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82746S6702A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 6.2 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 18mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440/250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Vertical, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,89000 Kč | 337,89 Kč |
| 10 | 277,92700 Kč | 2 779,27 Kč |
| 28 | 254,71000 Kč | 7 131,88 Kč |
| 56 | 240,20536 Kč | 13 451,50 Kč |
| 112 | 228,75643 Kč | 25 620,72 Kč |
| Unit Price without VAT: | 337,89000 Kč |
|---|---|
| Unit Price with VAT: | 408,84690 Kč |


