
B58601E3815B650 | |
|---|---|
DigiKey Part Number | 495-B58601E3815B650-ND |
Manufacturer | |
Manufacturer Product Number | B58601E3815B650 |
Description | SENSOR 362.6PSIG .12V DIE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145PSI ~ 362.6PSI (1000kPa ~ 2500kPa) Vented Gauge 0 mV ~ 120 mV (5V) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145PSI ~ 362.6PSI (1000kPa ~ 2500kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 120 mV (5V) | |
Accuracy | ±0.3% | |
Voltage - Supply | 1V ~ 5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 96,11917 Kč | 153 790,67 Kč |
| Unit Price without VAT: | 96,11917 Kč |
|---|---|
| Unit Price with VAT: | 116,30420 Kč |


