
EPC9170KIT | |
|---|---|
DigiKey Part Number | 917-EPC9170KIT-ND |
Manufacturer | |
Manufacturer Product Number | EPC9170KIT |
Description | BD REF 12V/48V EPOWER CHIPSET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | eGaN® Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 419,00000 Kč | 16 419,00 Kč |
| Unit Price without VAT: | 16 419,00000 Kč |
|---|---|
| Unit Price with VAT: | 19 866,99000 Kč |


