


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | EPC2069 | |
Primary Attributes | 7.5V ~ 12V Supply, 40A Output | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,67000 Kč | 2 607,67 Kč |
| Unit Price without VAT: | 2 607,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 155,28070 Kč |

