
EPC2366ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2366ENGRTTR-ND - Tape & Reel (TR) 917-EPC2366ENGRTCT-ND - Cut Tape (CT) 917-EPC2366ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2366ENGRT |
Description | TRANS GAN 40V DIE,0.8 MOHM,5PINQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 88A Surface Mount 5-QFN (3.3x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 0.8Ohm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2645 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-QFN (3.3x2.6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 61,76100 Kč | 617,61 Kč |
| 100 | 43,69560 Kč | 4 369,56 Kč |
| 500 | 40,25812 Kč | 20 129,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,89063 Kč | 98 671,89 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |










