New Product
Image for EPC23111ENGRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC23111ENGRT

DigiKey Part Number
917-EPC23111ENGRTTR-ND - Tape & Reel (TR)
917-EPC23111ENGRTCT-ND - Cut Tape (CT)
917-EPC23111ENGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC23111ENGRT
Description
TRANS GAN 100V IC,8.7 MOHM,QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose NMOS 13-QFN (3.5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
8.7mOhm LS, 8.7mOhm HS
Manufacturer
EPC
Current - Output / Channel
20A
Series
Current - Peak Output
20A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
10V ~ 80V
Part Status
Active
Voltage - Load
10V ~ 80V
Output Configuration
Half Bridge (3)
Operating Temperature
-40°C ~ 125°C (TJ)
Applications
DC Motors, General Purpose
Features
Bootstrap Circuit
Interface
On/Off
Mounting Type
Surface Mount, Wettable Flank
Load Type
Inductive, Capacitive
Package / Case
13-PowerWFQFN
Technology
NMOS
Supplier Device Package
13-QFN (3.5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
10106,29200 Kč1 062,92 Kč
10077,33560 Kč7 733,56 Kč
50073,89196 Kč36 945,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,36925 Kč181 107,75 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč