
EPC23108ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC23108ENGRTTR-ND - Tape & Reel (TR) 917-EPC23108ENGRTCT-ND - Cut Tape (CT) 917-EPC23108ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23108ENGRT |
Description | TRANS GAN 100V IC,5.2 MOHM,QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose NMOS 13-QFN (3.5x5) |
Datasheet | Datasheet |
Category | Rds On (Typ) 5.2mOhm LS, 5.2mOhm HS |
Manufacturer EPC | Current - Output / Channel 35A |
Series | Current - Peak Output 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 10V ~ 80V |
Part Status Active | Voltage - Load 10V ~ 80V |
Output Configuration Half Bridge (3) | Operating Temperature -40°C ~ 125°C (TJ) |
Applications DC Motors, General Purpose | Features Bootstrap Circuit |
Interface On/Off | Mounting Type Surface Mount, Wettable Flank |
Load Type Inductive, Capacitive, Resistive | Package / Case 13-PowerWFQFN |
Technology NMOS | Supplier Device Package 13-QFN (3.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 10 | 161,97900 Kč | 1 619,79 Kč |
| 100 | 125,29510 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 102,36525 Kč | 307 095,75 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |







