EPC2069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2069

DigiKey Part Number
917-EPC2069TR-ND - Tape & Reel (TR)
917-EPC2069CT-ND - Cut Tape (CT)
917-EPC2069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2069
Description
GAN FET 40V .002OHM 8BUMP DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
+6V, -4V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,73000 Kč90,73 Kč
1059,84500 Kč598,45 Kč
10042,25580 Kč4 225,58 Kč
50038,64780 Kč19 323,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,34059 Kč32 340,59 Kč
2 00031,57500 Kč63 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:90,73000 Kč
Unit Price with VAT:109,78330 Kč