
ENPMHT1L | |
|---|---|
DigiKey Part Number | 547-ENPMHT1L-ND |
Manufacturer | |
Manufacturer Product Number | ENPMHT1L |
Description | ENERGIZER TAC 300 LED TACTICAL M |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 50, 300 Lumens CR123 (Requires 1) 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 50, 300 Lumens | |
Features | Dust Proof, Impact Resistant, Includes Batteries, Shatterproof Lens, Waterproof | |
Battery Cell Size | CR123 (Requires 1) | |
Length | 3.94" (100.0mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,59000 Kč | 348,59 Kč |
| Unit Price without VAT: | 348,59000 Kč |
|---|---|
| Unit Price with VAT: | 421,79390 Kč |

