C0740A.41.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0740A.41.10

DigiKey Part Number
C0740A-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0740A.41.10
Description
CABLE 2COND 24AWG GRAY SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 20 307
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1488,52000 Kč488,52 Kč
2465,22000 Kč930,44 Kč
3451,97667 Kč1 355,93 Kč
5435,84400 Kč2 179,22 Kč
7425,48286 Kč2 978,38 Kč
10414,72600 Kč4 147,26 Kč
25388,15680 Kč9 703,92 Kč
50368,99860 Kč18 449,93 Kč
100350,62480 Kč35 062,48 Kč
Manufacturers Standard Package
Unit Price without VAT:488,52000 Kč
Unit Price with VAT:591,10920 Kč