
6560-0202-02 | |
|---|---|
DigiKey Part Number | 4414-6560-0202-02-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0202-02 |
Description | CONN BACKSHELL 15P 65DEG SHLD SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 65°, Dual Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0202-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 65°, Dual | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,18000 Kč | 216,18 Kč |
| 10 | 183,66100 Kč | 1 836,61 Kč |
| 25 | 172,15520 Kč | 4 303,88 Kč |
| 50 | 163,93320 Kč | 8 196,66 Kč |
| 100 | 156,10890 Kč | 15 610,89 Kč |
| 250 | 146,34044 Kč | 36 585,11 Kč |
| 500 | 139,36068 Kč | 69 680,34 Kč |
| 1 000 | 132,71688 Kč | 132 716,88 Kč |
| Unit Price without VAT: | 216,18000 Kč |
|---|---|
| Unit Price with VAT: | 261,57780 Kč |



