
6560-0145-04 | |
|---|---|
DigiKey Part Number | 4414-6560-0145-04-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0145-04 |
Description | D-SUB BACKSHELL, 37-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0145-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 10 | 99,35600 Kč | 993,56 Kč |
| 25 | 93,12520 Kč | 2 328,13 Kč |
| 50 | 88,67940 Kč | 4 433,97 Kč |
| 100 | 84,44420 Kč | 8 444,42 Kč |
| 250 | 79,15728 Kč | 19 789,32 Kč |
| 500 | 75,38132 Kč | 37 690,66 Kč |
| 1 000 | 71,78597 Kč | 71 785,97 Kč |
| 2 500 | 67,29676 Kč | 168 241,90 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |

