
RSCBN1055R5L08015T | |
|---|---|
DigiKey Part Number | 604-RSCBN1055R5L08015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCBN1055R5L08015T |
Description | CAP 1F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 60,05600 Kč | 600,56 Kč |
| 50 | 50,35580 Kč | 2 517,79 Kč |
| 100 | 47,35830 Kč | 4 735,83 Kč |
| 500 | 42,28482 Kč | 21 142,41 Kč |
| 1 000 | 40,71323 Kč | 40 713,23 Kč |
| 2 500 | 39,05289 Kč | 97 632,22 Kč |
| 5 000 | 38,05112 Kč | 190 255,60 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |




