



ED-SBC3310-10432-PH | |
|---|---|
DigiKey Part Number | 4555-ED-SBC3310-10432-PH-ND |
Manufacturer | |
Manufacturer Product Number | ED-SBC3310-10432-PH |
Description | RPI CM5104032 MINI-ITX SBC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A76 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A76 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 60W | |
Cooling Type | - | |
Size / Dimension | 6.693" x 6.693" (170.00mm x 170.00mm) | |
Form Factor | mSATA | |
Expansion Site/Bus | Gigabit Ethernet (2), HDMI, LVDS Dual Display, Micro SD, mSATA SSD, RS232 (7), RS485 (2), USB 2.0 (2), USB 3.0 (5) | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, mSATA | |
Video Outputs | LVDS | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 8 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 114,90000 Kč | 7 114,90 Kč |
| Unit Price without VAT: | 7 114,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 609,02900 Kč |







