ECS-OSCILLATOR-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2016-33-400-TR

DigiKey Part Number
XC3165TR-ND - Tape & Reel (TR)
XC3165CT-ND - Cut Tape (CT)
XC3165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2016-33-400-TR
Description
XTAL OSC TCXO 40MHZ 3.3V SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2016-33-400-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,36000 Kč47,36 Kč
1041,15300 Kč411,53 Kč
2538,92560 Kč973,14 Kč
5037,31320 Kč1 865,66 Kč
10035,76820 Kč3 576,82 Kč
25033,82568 Kč8 456,42 Kč
50032,42836 Kč16 214,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,08917 Kč31 089,17 Kč
Manufacturers Standard Package
Unit Price without VAT:47,36000 Kč
Unit Price with VAT:57,30560 Kč