MFG_ECS-250-10-36B2-JTM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-540-8-33B-CWN-TR

DigiKey Part Number
50-ECS-540-8-33B-CWN-TR-ND - Tape & Reel (TR)
50-ECS-540-8-33B-CWN-TRCT-ND - Cut Tape (CT)
50-ECS-540-8-33B-CWN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-540-8-33B-CWN-TR
Description
CRYSTAL 54.000 MHZ 8 PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
54 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-540-8-33B-CWN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
54 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
109,89400 Kč98,94 Kč
259,35480 Kč233,87 Kč
508,97160 Kč448,58 Kč
1008,59890 Kč859,89 Kč
2508,13204 Kč2 033,01 Kč
5007,79524 Kč3 897,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,41065 Kč7 410,65 Kč
2 0006,69401 Kč13 388,02 Kč
3 0006,54522 Kč19 635,66 Kč
5 0006,39347 Kč31 967,35 Kč
7 0006,26586 Kč43 861,02 Kč
10 0006,13911 Kč61 391,10 Kč
12 0006,13039 Kč73 564,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč