
ECS-320-8-37B2-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B2-CWY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B2-CWY-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B2-CWY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B2-CWY-TR |
Description | CRYSTAL 32 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B2-CWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,92520 Kč | 346,26 Kč |
| 100 | 6,63750 Kč | 663,75 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 6,01760 Kč | 3 008,80 Kč |
| 1 000 | 5,76857 Kč | 5 768,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39495 Kč | 16 184,85 Kč |
| 6 000 | 5,17184 Kč | 31 031,04 Kč |
| 9 000 | 5,04570 Kč | 45 411,30 Kč |
| 15 000 | 4,89120 Kč | 73 368,00 Kč |
| 21 000 | 4,79208 Kč | 100 633,68 Kč |
| 30 000 | 4,68920 Kč | 140 676,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










