


ECS-2520MV-480-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-480-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-480-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-480-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-480-CM-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 22,33400 Kč | 223,34 Kč |
| 25 | 21,11720 Kč | 527,93 Kč |
| 50 | 20,24580 Kč | 1 012,29 Kč |
| 100 | 19,41020 Kč | 1 941,02 Kč |
| 250 | 18,35476 Kč | 4 588,69 Kč |
| 500 | 17,59612 Kč | 8 798,06 Kč |
| 1 000 | 16,86863 Kč | 16 868,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,77754 Kč | 47 332,62 Kč |
| 6 000 | 14,64080 Kč | 87 844,80 Kč |
| 9 000 | 14,59892 Kč | 131 390,28 Kč |
| 15 000 | 13,73449 Kč | 206 017,35 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |






