
ECS-1142.85-18-33-ADN-TR | |
|---|---|
DigiKey Part Number | XC2607TR-ND - Tape & Reel (TR) XC2607CT-ND - Cut Tape (CT) XC2607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1142.85-18-33-ADN-TR |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1142.85-18-33-ADN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 114.285 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 23,91300 Kč | 239,13 Kč |
| 25 | 22,61600 Kč | 565,40 Kč |
| 50 | 21,68160 Kč | 1 084,08 Kč |
| 100 | 20,78270 Kč | 2 078,27 Kč |
| 250 | 19,65396 Kč | 4 913,49 Kč |
| 500 | 18,84144 Kč | 9 420,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,72305 Kč | 17 723,05 Kč |
| 2 000 | 16,90863 Kč | 33 817,26 Kč |
| 3 000 | 16,48047 Kč | 49 441,41 Kč |
| 5 000 | 16,04612 Kč | 80 230,60 Kč |
| 7 000 | 16,00690 Kč | 112 048,30 Kč |
| 10 000 | 15,70261 Kč | 157 026,10 Kč |
| 12 000 | 15,52983 Kč | 186 357,96 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |







