
ECS-100-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2784TR-ND - Tape & Reel (TR) XC2784CT-ND - Cut Tape (CT) XC2784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-5PLX-AGN-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 25 | 7,03920 Kč | 175,98 Kč |
| 50 | 6,74440 Kč | 337,22 Kč |
| 100 | 6,46660 Kč | 646,66 Kč |
| 250 | 6,11460 Kč | 1 528,65 Kč |
| 500 | 5,86200 Kč | 2 931,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,02451 Kč | 6 024,51 Kč |
| 2 000 | 4,99096 Kč | 9 981,92 Kč |
| 3 000 | 4,88374 Kč | 14 651,22 Kč |
| 5 000 | 4,82984 Kč | 24 149,20 Kč |
| 24 000 | 4,63032 Kč | 111 127,68 Kč |
| 25 000 | 4,61884 Kč | 115 471,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |


