
ECS-060-20-4X-DU | |
|---|---|
DigiKey Part Number | XC1921-ND |
Manufacturer | |
Manufacturer Product Number | ECS-060-20-4X-DU |
Description | CRYSTAL 6.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-060-20-4X-DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,89400 Kč | 98,94 Kč |
| 25 | 9,35480 Kč | 233,87 Kč |
| 50 | 8,97160 Kč | 448,58 Kč |
| 200 | 8,24320 Kč | 1 648,64 Kč |
| 400 | 7,90218 Kč | 3 160,87 Kč |
| 600 | 7,70922 Kč | 4 625,53 Kč |
| 1 000 | 7,47275 Kč | 7 472,75 Kč |
| 2 600 | 6,81737 Kč | 17 725,16 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |











