
E877 | |
|---|---|
DigiKey Part Number | 4307-E877-ND |
Manufacturer | |
Manufacturer Product Number | E877 |
Description | MAGNET 1.260"D X 0.276"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 1.260" Dia x 0.276" H (32.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 1.260" Dia x 0.276" H (32.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,04000 Kč | 121,04 Kč |
| 5 | 108,78600 Kč | 543,93 Kč |
| 10 | 104,26100 Kč | 1 042,61 Kč |
| 30 | 97,84033 Kč | 2 935,21 Kč |
| 50 | 95,15020 Kč | 4 757,51 Kč |
| 100 | 91,76330 Kč | 9 176,33 Kč |
| 500 | 84,94770 Kč | 42 473,85 Kč |
| 1 000 | 82,40780 Kč | 82 407,80 Kč |
| Unit Price without VAT: | 121,04000 Kč |
|---|---|
| Unit Price with VAT: | 146,45840 Kč |


