000319
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000319

DigiKey Part Number
3152-000319-ND
Manufacturer
Manufacturer Product Number
000319
Description
A1-1 MODULE RFID 13.56MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eccel Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
I2C
Standards
ISO 14443A
Package / Case
22-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1736,75000 Kč736,75 Kč
Manufacturers Standard Package
Unit Price without VAT:736,75000 Kč
Unit Price with VAT:891,46750 Kč