
D2E133-AM47-23 | |
|---|---|
DigiKey Part Number | 381-2509-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-AM47-23 |
Description | FAN BLWR CENT 172X254MM 230VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171.5mm L x 198mm H Ball 353.0 CFM (9.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 171.5mm L x 198mm H | |
Width | 254.0mm | |
Air Flow | 353.0 CFM (9.88m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor | |
Noise | 55.0dB(A) | |
Power (Watts) | 200W | |
RPM | 1800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CCC, CE, GOST | |
Weight | 7.8 lbs (3.5 kg) | |
Current Rating (Amps) | 0.880A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 033,47000 Kč | 7 033,47 Kč |
| 10 | 6 694,85100 Kč | 66 948,51 Kč |
| Unit Price without VAT: | 7 033,47000 Kč |
|---|---|
| Unit Price with VAT: | 8 510,49870 Kč |


