
612NGN | |
|---|---|
DigiKey Part Number | 381-3295-ND |
Manufacturer | |
Manufacturer Product Number | 612NGN |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 24.7 CFM (0.692m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 41.0dB(A) | |
Power (Watts) | 2.1 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 158°F (70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,87000 Kč | 667,87 Kč |
| 10 | 545,42900 Kč | 5 454,29 Kč |
| 25 | 499,61040 Kč | 12 490,26 Kč |
| 50 | 469,95760 Kč | 23 497,88 Kč |
| Unit Price without VAT: | 667,87000 Kč |
|---|---|
| Unit Price with VAT: | 808,12270 Kč |



















