
412/2-036 | |
|---|---|
DigiKey Part Number | 381-3220-ND |
Manufacturer | |
Manufacturer Product Number | 412/2-036 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 5.9 CFM (0.165m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 18.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 10 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 20°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,43000 Kč | 563,43 Kč |
| 10 | 460,79000 Kč | 4 607,90 Kč |
| 25 | 422,22880 Kč | 10 555,72 Kč |
| 50 | 394,55260 Kč | 19 727,63 Kč |
| 100 | 392,97330 Kč | 39 297,33 Kč |
| Unit Price without VAT: | 563,43000 Kč |
|---|---|
| Unit Price with VAT: | 681,75030 Kč |

















