Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

U022-006-R | |
|---|---|
DigiKey Part Number | U022-006-R-ND |
Manufacturer | |
Manufacturer Product Number | U022-006-R |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |













