N286-40G-ESR4-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N286-40G-ESR4-J

DigiKey Part Number
95-N286-40G-ESR4-J-ND
Manufacturer
Manufacturer Product Number
N286-40G-ESR4-J
Description
JUNIPER QSFPP-40GBASE-SR4 COMPAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 40Gbps 850nm MTP, MPO Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Data Rate
40Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
MTP, MPO
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 700,59000 Kč3 700,59 Kč
103 145,79600 Kč31 457,96 Kč
252 949,07120 Kč73 726,78 Kč
502 840,17120 Kč142 008,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 700,59000 Kč
Unit Price with VAT:4 477,71390 Kč