
N286-40G-ESR4-G | |
|---|---|
DigiKey Part Number | 95-N286-40G-ESR4-G-ND |
Manufacturer | |
Manufacturer Product Number | N286-40G-ESR4-G |
Description | 40GBASE-SR4 QSFP+ TRANSCEIVER, 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 850nm MTP, MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 196,50000 Kč | 11 196,50 Kč |
| 10 | 10 082,69700 Kč | 100 826,97 Kč |
| Unit Price without VAT: | 11 196,50000 Kč |
|---|---|
| Unit Price with VAT: | 13 547,76500 Kč |

