
N286-40G-ESR4-C | |
|---|---|
DigiKey Part Number | 95-N286-40G-ESR4-C-ND |
Manufacturer | |
Manufacturer Product Number | N286-40G-ESR4-C |
Description | CISCO QSFP-40G-SR4 AND QSFP-40G- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 850nm MTP, MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 700,59000 Kč | 3 700,59 Kč |
| 10 | 3 145,79600 Kč | 31 457,96 Kč |
| 25 | 2 949,07120 Kč | 73 726,78 Kč |
| 50 | 2 840,17120 Kč | 142 008,56 Kč |
| Unit Price without VAT: | 3 700,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 477,71390 Kč |

