N286-400G-SR8-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N286-400G-SR8-C

DigiKey Part Number
95-N286-400G-SR8-C-ND
Manufacturer
Manufacturer Product Number
N286-400G-SR8-C
Description
CISCO 400GBASE-SR8 COMPATIBLE 40
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 400Gbps 850nm MTP, MPO Pluggable, QSFP-DD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Data Rate
400Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
MTP, MPO
Mounting Type
Pluggable, QSFP-DD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 429,95000 Kč16 429,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16 429,95000 Kč
Unit Price with VAT:19 880,23950 Kč