N286-25G-SRS-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N286-25G-SRS-G

DigiKey Part Number
95-N286-25G-SRS-G-ND
Manufacturer
Manufacturer Product Number
N286-25G-SRS-G
Description
25GBASE-SR SFP28 TRANSCEIVER, 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 25Gbps 850nm LC Duplex Pluggable, SFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Data Rate
25Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 847,95000 Kč8 847,95 Kč
107 794,01500 Kč77 940,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8 847,95000 Kč
Unit Price with VAT:10 706,01950 Kč