N286-10G-SR-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N286-10G-SR-J

DigiKey Part Number
95-N286-10G-SR-J-ND
Manufacturer
Manufacturer Product Number
N286-10G-SR-J
Description
JUNIPER EX-SFP-10GE-SR COMPATIBL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 10Gbps 850nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Data Rate
10Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 163,64000 Kč1 163,64 Kč
10989,07600 Kč9 890,76 Kč
25927,18520 Kč23 179,63 Kč
50882,97180 Kč44 148,59 Kč
100847,52560 Kč84 752,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 163,64000 Kč
Unit Price with VAT:1 408,00440 Kč