
N286-10G-SR-C | |
|---|---|
DigiKey Part Number | 95-N286-10G-SR-C-ND |
Manufacturer | |
Manufacturer Product Number | N286-10G-SR-C |
Description | CISCO SFP-10G-SR COMPATIBLE 10GB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,14000 Kč | 1 406,14 Kč |
| 10 | 1 195,24000 Kč | 11 952,40 Kč |
| 25 | 1 120,44960 Kč | 28 011,24 Kč |
| 50 | 1 067,02020 Kč | 53 351,01 Kč |
| 100 | 1 042,50130 Kč | 104 250,13 Kč |
| Unit Price without VAT: | 1 406,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 701,42940 Kč |

