N286-10G-SR-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N286-10G-SR-A

DigiKey Part Number
95-N286-10G-SR-A-ND
Manufacturer
Manufacturer Product Number
N286-10G-SR-A
Description
ARISTA SFP-10G-SR COMPATIBLE 10G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 10Gbps 850nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Data Rate
10Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 406,14000 Kč1 406,14 Kč
101 195,24000 Kč11 952,40 Kč
251 120,44960 Kč28 011,24 Kč
501 067,02020 Kč53 351,01 Kč
1001 042,50130 Kč104 250,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 406,14000 Kč
Unit Price with VAT:1 701,42940 Kč