
N286-01G-SX-J | |
|---|---|
DigiKey Part Number | 95-N286-01G-SX-J-ND |
Manufacturer | |
Manufacturer Product Number | N286-01G-SX-J |
Description | JUNIPER EX-SFP-1GE-SX COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,45000 Kč | 1 031,45 Kč |
| 10 | 876,71100 Kč | 8 767,11 Kč |
| 25 | 821,85080 Kč | 20 546,27 Kč |
| 50 | 782,65160 Kč | 39 132,58 Kč |
| 100 | 745,33840 Kč | 74 533,84 Kč |
| 250 | 742,80228 Kč | 185 700,57 Kč |
| Unit Price without VAT: | 1 031,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,05450 Kč |

