
N286-01G-SX-G | |
|---|---|
DigiKey Part Number | 95-N286-01G-SX-G-ND |
Manufacturer | |
Manufacturer Product Number | N286-01G-SX-G |
Description | 1000BASE-SX SFP TRANSCEIVER, 1.2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 292,77000 Kč | 2 292,77 Kč |
| 10 | 1 948,91400 Kč | 19 489,14 Kč |
| 25 | 1 827,00520 Kč | 45 675,13 Kč |
| 50 | 1 779,51640 Kč | 88 975,82 Kč |
| Unit Price without VAT: | 2 292,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 774,25170 Kč |

