
N280-04M-28-BK | |
|---|---|
DigiKey Part Number | 95-N280-04M-28-BK-ND |
Manufacturer | |
Manufacturer Product Number | N280-04M-28-BK |
Description | SFP28 25GBASE-CR1 PASSIVE TWINAX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 Plug to Plug 13.12' (4.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 13.12' (4.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 800,07000 Kč | 2 800,07 Kč |
| 10 | 2 380,27100 Kč | 23 802,71 Kč |
| 25 | 2 231,41800 Kč | 55 785,45 Kč |
| 50 | 2 214,46000 Kč | 110 723,00 Kč |
| Unit Price without VAT: | 2 800,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 388,08470 Kč |

