
N280-02M-28-BK | |
|---|---|
DigiKey Part Number | 95-N280-02M-28-BK-ND |
Manufacturer | |
Manufacturer Product Number | N280-02M-28-BK |
Description | SFP28 25GBASE-CR1 PASSIVE TWINAX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 075,11000 Kč | 2 075,11 Kč |
| 10 | 1 763,88500 Kč | 17 638,85 Kč |
| 25 | 1 653,54480 Kč | 41 338,62 Kč |
| 50 | 1 595,59000 Kč | 79 779,50 Kč |
| Unit Price without VAT: | 2 075,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 510,88310 Kč |

