
N280-01M-28-BK | |
|---|---|
DigiKey Part Number | 95-N280-01M-28-BK-ND |
Manufacturer | |
Manufacturer Product Number | N280-01M-28-BK |
Description | SFP28 25GBASE-CR1 PASSIVE TWINAX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 699,37000 Kč | 1 699,37 Kč |
| 10 | 1 444,51400 Kč | 14 445,14 Kč |
| 25 | 1 354,13800 Kč | 33 853,45 Kč |
| 50 | 1 289,56940 Kč | 64 478,47 Kč |
| 100 | 1 282,47130 Kč | 128 247,13 Kč |
| Unit Price without VAT: | 1 699,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 056,23770 Kč |

