
N272-030-WH | |
|---|---|
DigiKey Part Number | 95-N272-030-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-030-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 163,94000 Kč | 2 163,94 Kč |
| 10 | 1 839,53800 Kč | 18 395,38 Kč |
| 25 | 1 724,46640 Kč | 43 111,66 Kč |
| 50 | 1 670,57860 Kč | 83 528,93 Kč |
| Unit Price without VAT: | 2 163,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 618,36740 Kč |

