N272-015-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N272-015-WH

DigiKey Part Number
95-N272-015-WH-ND
Manufacturer
Manufacturer Product Number
N272-015-WH
Description
CAT8 25G/40G-CERTIFIED SNAGLESS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
101 045,91100 Kč10 459,11 Kč
20994,27550 Kč19 885,51 Kč
30965,04433 Kč28 951,33 Kč
50929,20180 Kč46 460,09 Kč
70906,18143 Kč63 432,70 Kč
100882,26650 Kč88 226,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 045,91100 Kč
Unit Price with VAT:1 265,55231 Kč