
N272-010-WH | |
|---|---|
DigiKey Part Number | 95-N272-010-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-010-WH |
Description | CAT8 25G/40G-CERTIFIED SNAGLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 781,67100 Kč | 7 816,71 Kč |
| 20 | 743,21250 Kč | 14 864,25 Kč |
| 30 | 721,44667 Kč | 21 643,40 Kč |
| 50 | 694,75940 Kč | 34 737,97 Kč |
| 70 | 677,62357 Kč | 47 433,65 Kč |
| 100 | 659,82280 Kč | 65 982,28 Kč |
| 250 | 640,44624 Kč | 160 111,56 Kč |
| Unit Price without VAT: | 781,67100 Kč |
|---|---|
| Unit Price with VAT: | 945,82191 Kč |



