Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-014-AQ

DigiKey Part Number
95-N262-014-AQ-ND
Manufacturer
Manufacturer Product Number
N262-014-AQ
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
14.00' (4.27m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Aqua
Cable Type
Round Cable
Features
Molded Plug, Strain Relief
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 490
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1497,44000 Kč497,44 Kč
10422,83700 Kč4 228,37 Kč
25396,35000 Kč9 908,75 Kč
50377,43900 Kč18 871,95 Kč
100359,43540 Kč35 943,54 Kč
250336,95576 Kč84 238,94 Kč
500334,65562 Kč167 327,81 Kč
Manufacturers Standard Package
Unit Price without VAT:497,44000 Kč
Unit Price with VAT:601,90240 Kč