B064-032-02-IPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B064-032-02-IPG

DigiKey Part Number
B064-032-02-IPG-ND
Manufacturer
Manufacturer Product Number
B064-032-02-IPG
Description
32-PORT CAT5 KVM OVER IP SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
32 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM
Number of Ports
32
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194 583,12000 Kč94 583,12 Kč
Manufacturers Standard Package
Unit Price without VAT:94 583,12000 Kč
Unit Price with VAT:114 445,57520 Kč