
HTB-28I-R | |
|---|---|
DigiKey Part Number | 283-HTB-28I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-28I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,12000 Kč | 335,12 Kč |
| 5 | 277,98600 Kč | 1 389,93 Kč |
| 10 | 256,47300 Kč | 2 564,73 Kč |
| 50 | 212,60080 Kč | 10 630,04 Kč |
| 100 | 195,99020 Kč | 19 599,02 Kč |
| 250 | 175,87780 Kč | 43 969,45 Kč |
| 500 | 161,93596 Kč | 80 967,98 Kč |
| 1 000 | 148,99506 Kč | 148 995,06 Kč |
| Unit Price without VAT: | 335,12000 Kč |
|---|---|
| Unit Price with VAT: | 405,49520 Kč |


