
HCM0503V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM0503V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM0503V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM0503V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503V2-4R7-R |
Description | FIXED IND 4.7UH 4.1A 47 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 4.1 A 47mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 100 | 2,80300 Kč | 280,30 Kč |
| 1 000 | 2,30432 Kč | 2 304,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,06918 Kč | 4 138,36 Kč |
| 4 000 | 1,95098 Kč | 7 803,92 Kč |
| 6 000 | 1,89493 Kč | 11 369,58 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

