



GBB-20-R | |
|---|---|
DigiKey Part Number | 283-GBB-20-R-ND |
Manufacturer | |
Manufacturer Product Number | GBB-20-R |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 286,78600 Kč | 1 433,93 Kč |
| 10 | 264,59900 Kč | 2 645,99 Kč |
| 15 | 252,41733 Kč | 3 786,26 Kč |
| 25 | 237,83960 Kč | 5 945,99 Kč |
| 35 | 228,67514 Kč | 8 003,63 Kč |
| 50 | 219,33260 Kč | 10 966,63 Kč |
| 125 | 196,94384 Kč | 24 617,98 Kč |
| 250 | 181,43584 Kč | 45 358,96 Kč |
| 500 | 167,04986 Kč | 83 524,93 Kč |
| Unit Price without VAT: | 286,78600 Kč |
|---|---|
| Unit Price with VAT: | 347,01106 Kč |


