
FP1005R4-R12-R | |
|---|---|
DigiKey Part Number | 283-FP1005R4-R12-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1005R4-R12-R |
Description | FIXED IND 120NH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 24,00187 Kč | 22 801,78 Kč |
| Unit Price without VAT: | 24,00187 Kč |
|---|---|
| Unit Price with VAT: | 29,04226 Kč |

