DRQ74 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-330-R

DigiKey Part Number
513-1269-2-ND - Tape & Reel (TR)
513-1269-1-ND - Cut Tape (CT)
513-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ74-330-R
Description
INDUCT ARRAY 2 COIL 33.01UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33.01 µH Inductance - Connected in Parallel 143mOhm DC Resistance (DCR) - Parallel 1.41 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-330-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
33.01 µH
Inductance - Connected In Series
132 µH
Tolerance
±20%
Current Rating - Parallel
1.41 A
Current Rating - Series
702 mA
Current Saturation - Parallel
1.73 A
Current Saturation - Series
870 mA
DC Resistance (DCR) - Parallel
143mOhm
DC Resistance (DCR) - Series
574mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.175" (4.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1028,77500 Kč287,75 Kč
10023,66440 Kč2 366,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10020,27861 Kč22 306,47 Kč
2 20019,12507 Kč42 075,15 Kč
3 30018,48184 Kč60 990,07 Kč
5 50017,70317 Kč97 367,43 Kč
7 70017,36625 Kč133 720,12 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč